
FSV15100V | |
|---|---|
DigiKey Part Number | FSV15100VTR-ND - Tape & Reel (TR) FSV15100VCT-ND - Cut Tape (CT) FSV15100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV15100V |
Description | DIODE SCHOTTKY 100V 15A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | FSV15100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 100 | 9,56250 Kč | 956,25 Kč |
| 500 | 8,75448 Kč | 4 377,24 Kč |
| 1 000 | 8,35300 Kč | 8 353,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,73314 Kč | 38 665,70 Kč |
| 10 000 | 7,42069 Kč | 74 206,90 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











