



1825255-1 | |
|---|---|
DigiKey Part Number | 450-1567-ND |
Manufacturer | |
Manufacturer Product Number | 1825255-1 |
Description | SWITCH SLIDE SPDT 300MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825255-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 4.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 4.00mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 600gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,64100 Kč | 206,41 Kč |
| 25 | 19,19200 Kč | 479,80 Kč |
| 100 | 17,10500 Kč | 1 710,50 Kč |
| 250 | 15,84760 Kč | 3 961,90 Kč |
| 560 | 14,84259 Kč | 8 311,85 Kč |
| 1 120 | 14,06022 Kč | 15 747,45 Kč |
| 2 800 | 13,14370 Kč | 36 802,36 Kč |
| 5 040 | 12,62488 Kč | 63 629,40 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |











