Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
1825255-5
1825255-5

1825255-5

DigiKey Part Number
450-1569-ND
Manufacturer
Manufacturer Product Number
1825255-5
Description
SWITCH SLIDE SPDT 300MA 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1825255-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Shorting (MBB)
Switch Function
On-Off-On
Current Rating (Amps)
300mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
4.50mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
2.00mm
Mechanical Life
15,000 Cycles
Electrical Life
15,000 Cycles
Operating Force
600gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 913
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1057,97500 Kč579,75 Kč
2553,72960 Kč1 343,24 Kč
10047,87120 Kč4 787,12 Kč
25044,45864 Kč11 114,66 Kč
56041,78902 Kč23 401,85 Kč
1 12039,74603 Kč44 515,55 Kč
2 80037,39204 Kč104 697,71 Kč
5 04036,07815 Kč181 833,88 Kč
Manufacturers Standard Package
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč