Slide Switch SP3T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SP3T Through Hole
1825255-8
1825255-8

1825255-8

DigiKey Part Number
450-1571-ND
Manufacturer
Manufacturer Product Number
1825255-8
Description
SWITCH SLIDE SP3T 0.4VA 20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1825255-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SP3T
Contact Timing
Shorting (MBB)
Switch Function
On-On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
4.50mm
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
2.00mm
Mechanical Life
15,000 Cycles
Electrical Life
15,000 Cycles
Operating Force
600gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 757
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1027,57000 Kč275,70 Kč
2525,60920 Kč640,23 Kč
10022,81220 Kč2 281,22 Kč
25021,14584 Kč5 286,46 Kč
56019,82136 Kč11 099,96 Kč
1 12018,79527 Kč21 050,70 Kč
2 80017,59925 Kč49 277,90 Kč
5 04016,92518 Kč85 302,91 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč