



1825255-7 | |
|---|---|
DigiKey Part Number | 450-1570-ND |
Manufacturer | |
Manufacturer Product Number | 1825255-7 |
Description | SWITCH SLIDE SP3T 300MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825255-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 4.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 600gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 47,56000 Kč | 475,60 Kč |
| 25 | 44,10400 Kč | 1 102,60 Kč |
| 100 | 39,28730 Kč | 3 928,73 Kč |
| 250 | 36,46344 Kč | 9 115,86 Kč |
| 560 | 34,24548 Kč | 19 177,47 Kč |
| 1 120 | 32,54353 Kč | 36 448,75 Kč |
| 2 800 | 30,57631 Kč | 85 613,67 Kč |
| 5 040 | 29,47561 Kč | 148 557,07 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |






