10V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT1140-04LPQ-7

DigiKey Part Number
31-DT1140-04LPQ-7TR-ND - Tape & Reel (TR)
31-DT1140-04LPQ-7CT-ND - Cut Tape (CT)
31-DT1140-04LPQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT1140-04LPQ-7
Description
TVS DIODE 5.5VWM 10VC UDFN251010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
No
Applications
Ethernet, HDMI, USB
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,57200 Kč65,72 Kč
1004,16390 Kč416,39 Kč
5003,11820 Kč1 559,10 Kč
1 0002,78014 Kč2 780,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,34989 Kč7 049,67 Kč
6 0002,13294 Kč12 797,64 Kč
9 0002,02234 Kč18 201,06 Kč
15 0001,89802 Kč28 470,30 Kč
21 0001,82438 Kč38 311,98 Kč
30 0001,75280 Kč52 584,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč