
FSV20100V | |
|---|---|
DigiKey Part Number | FSV20100VTR-ND - Tape & Reel (TR) FSV20100VCT-ND - Cut Tape (CT) FSV20100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV20100V |
Description | DIODE SCHOTTKY 100V 20A TO2773 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | FSV20100V Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 29,94300 Kč | 299,43 Kč |
| 100 | 20,26520 Kč | 2 026,52 Kč |
| 500 | 16,11806 Kč | 8 059,03 Kč |
| 1 000 | 14,78448 Kč | 14 784,48 Kč |
| 2 000 | 14,12305 Kč | 28 246,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,53840 Kč | 57 692,00 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |











