Similar
Similar



B2100A-13-F | |
|---|---|
DigiKey Part Number | B2100A-13-FDITR-ND - Tape & Reel (TR) B2100A-13-FDICT-ND - Cut Tape (CT) B2100A-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2100A-13-F |
Description | DIODE SCHOTTKY 100V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR210_R1_00001 | Panjit International Inc. | 43 | 3757-BR210_R1_00001CT-ND | 0,24000 Kč | Similar |
| STPS2H100AF | STMicroelectronics | 10 640 | 497-17871-1-ND | 0,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,71700 Kč | 77,17 Kč |
| 100 | 4,90940 Kč | 490,94 Kč |
| 500 | 3,69684 Kč | 1 848,42 Kč |
| 1 000 | 3,30581 Kč | 3 305,81 Kč |
| 2 000 | 2,97608 Kč | 5 952,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,61891 Kč | 13 094,55 Kč |
| 10 000 | 2,39801 Kč | 23 980,10 Kč |
| 15 000 | 2,28544 Kč | 34 281,60 Kč |
| 25 000 | 2,15894 Kč | 53 973,50 Kč |
| 35 000 | 2,08403 Kč | 72 941,05 Kč |
| 50 000 | 2,01124 Kč | 100 562,00 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |












