


B2100AQ-13 | |
|---|---|
DigiKey Part Number | 31-B2100AQ-13TR-ND - Tape & Reel (TR) 31-B2100AQ-13CT-ND - Cut Tape (CT) 31-B2100AQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2100AQ-13 |
Description | DIODE SCHOTTKY 100V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 8 µA @ 100 V |
Mfr | Capacitance @ Vr, F 75pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 10,32300 Kč | 103,23 Kč |
| 100 | 6,65080 Kč | 665,08 Kč |
| 500 | 5,06372 Kč | 2 531,86 Kč |
| 1 000 | 4,55192 Kč | 4 551,92 Kč |
| 2 000 | 4,12095 Kč | 8 241,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,65413 Kč | 18 270,65 Kč |
| 10 000 | 3,36554 Kč | 33 655,40 Kč |
| 15 000 | 3,21852 Kč | 48 277,80 Kč |
| 25 000 | 3,05330 Kč | 76 332,50 Kč |
| 35 000 | 2,95549 Kč | 103 442,15 Kč |
| 50 000 | 2,86044 Kč | 143 022,00 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |






