Direct
Similar
Similar
Similar
Similar
Similar

MBR130T1G | |
|---|---|
DigiKey Part Number | MBR130T1GOSTR-ND - Tape & Reel (TR) MBR130T1GOSCT-ND - Cut Tape (CT) MBR130T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR130T1G |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR130T1G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 700 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB160M-30TR | Rohm Semiconductor | 0 | RB160M-30CT-ND | 8,82000 Kč | Direct |
| B130LAW-7 | Diodes Incorporated | 0 | B130LAWDITR-ND | 3,93713 Kč | Similar |
| B130LAW-7-F | Diodes Incorporated | 2 411 | B130LAW-FDICT-ND | 11,55000 Kč | Similar |
| PMEG3010EH,115 | Nexperia USA Inc. | 0 | 1727-3869-1-ND | 0,00000 Kč | Similar |
| SKL13 | Diotec Semiconductor | 90 | 4878-SKL13CT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 100 | 2,65410 Kč | 265,41 Kč |
| 500 | 1,95996 Kč | 979,98 Kč |
| 1 000 | 1,73485 Kč | 1 734,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34079 Kč | 4 022,37 Kč |
| 6 000 | 1,20679 Kč | 7 240,74 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |
















