
SS1030_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS1030_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1030_R1_00001CT-ND - Cut Tape (CT) 3757-SS1030_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1030_R1_00001 |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,67000 Kč | 26,70 Kč |
| 100 | 1,65380 Kč | 165,38 Kč |
| 500 | 1,20504 Kč | 602,52 Kč |
| 1 000 | 1,05946 Kč | 1 059,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86912 Kč | 2 607,36 Kč |
| 6 000 | 0,77565 Kč | 4 653,90 Kč |
| 9 000 | 0,72795 Kč | 6 551,55 Kč |
| 15 000 | 0,67430 Kč | 10 114,50 Kč |
| 21 000 | 0,64249 Kč | 13 492,29 Kč |
| 30 000 | 0,61155 Kč | 18 346,50 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

