


NFM31PC276B0J3L | |
|---|---|
DigiKey Part Number | 490-6984-2-ND - Tape & Reel (TR) 490-6984-1-ND - Cut Tape (CT) 490-6984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM31PC276B0J3L |
Description | CAP FEEDTHRU 27UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 µF Feed Through Capacitor 6.3V 6 A 5mOhm 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM31PC276B0J3L Models |
Category | Current 6 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 5mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 27 µF | Height (Max) 0.059" (1.50mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 6.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 25 | 9,51640 Kč | 237,91 Kč |
| 50 | 8,94940 Kč | 447,47 Kč |
| 100 | 8,41600 Kč | 841,60 Kč |
| 250 | 7,76172 Kč | 1 940,43 Kč |
| 500 | 7,30058 Kč | 3 650,29 Kč |
| 1 000 | 6,86740 Kč | 6 867,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,05484 Kč | 18 164,52 Kč |
| 6 000 | 5,69557 Kč | 34 173,42 Kč |
| 9 000 | 5,49529 Kč | 49 457,61 Kč |
| 15 000 | 5,25285 Kč | 78 792,75 Kč |
| 21 000 | 5,09890 Kč | 107 076,90 Kč |
| 30 000 | 4,94058 Kč | 148 217,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











