
NFM18PS105D0J3D | |
|---|---|
DigiKey Part Number | 490-13394-2-ND - Tape & Reel (TR) 490-13394-1-ND - Cut Tape (CT) 490-13394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18PS105D0J3D |
Description | CAP FEEDTHRU 1UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18PS105D0J3D Models |
Category | Current 2 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance 1 µF | Height (Max) 0.028" (0.70mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 6.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 50 | 1,14640 Kč | 57,32 Kč |
| 100 | 1,07720 Kč | 107,72 Kč |
| 250 | 0,99196 Kč | 247,99 Kč |
| 500 | 0,93274 Kč | 466,37 Kč |
| 1 000 | 0,87730 Kč | 877,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,75383 Kč | 3 015,32 Kč |
| 8 000 | 0,70905 Kč | 5 672,40 Kč |
| 12 000 | 0,68413 Kč | 8 209,56 Kč |
| 20 000 | 0,65397 Kč | 13 079,40 Kč |
| 28 000 | 0,63484 Kč | 17 775,52 Kč |
| 40 000 | 0,61517 Kč | 24 606,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










