
QPC6044TR13 | |
|---|---|
DigiKey Part Number | 2312-QPC6044TR13TR-ND - Tape & Reel (TR) 2312-QPC6044TR13CT-ND - Cut Tape (CT) 2312-QPC6044TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC6044TR13 |
Description | 5-6000MHZ ABSORPTIVE SP4T SWITCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 3G, Cellular, LTE SP4T 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Test Frequency 6GHz |
Manufacturer Qorvo | P1dB 37dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 61dBm |
Part Status Active | Features DC Blocked |
RF Type 3G, Cellular, LTE | Impedance 50Ohm |
Topology Absorptive | Voltage - Supply 2.7V ~ 5.5V |
Circuit SP4T | Operating Temperature -40°C ~ 105°C |
Frequency Range 5MHz ~ 6GHz | Mounting Type Surface Mount |
Isolation 42dB | Package / Case 24-WFQFN Exposed Pad |
Insertion Loss 1.2dB | Supplier Device Package 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 25 | 80,00240 Kč | 2 000,06 Kč |
| 100 | 63,20400 Kč | 6 320,40 Kč |
| 250 | 52,07504 Kč | 13 018,76 Kč |
| 500 | 44,09580 Kč | 22 047,90 Kč |
| 1 000 | 42,08629 Kč | 42 086,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,43680 Kč | 86 092,00 Kč |
| 5 000 | 34,38423 Kč | 171 921,15 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |











