
EQY-4-63+ | |
|---|---|
DigiKey Part Number | 3157-EQY-4-63+TR-ND - Tape & Reel (TR) 3157-EQY-4-63+CT-ND - Cut Tape (CT) 3157-EQY-4-63+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EQY-4-63+ |
Description | RF FILTER 8TFDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 8-TFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Mini-Circuits | Package / Case 8-TFDFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Part Status Active | Height (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| 20 | 144,63400 Kč | 2 892,68 Kč |
| 50 | 144,24780 Kč | 7 212,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 122,96512 Kč | 61 482,56 Kč |
| 1 000 | 117,85128 Kč | 117 851,28 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |





