Frequency RF Filter (Radio Frequency) Bandwidth 8-TFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQY-5-63+

DigiKey Part Number
3157-EQY-5-63+TR-ND - Tape & Reel (TR)
3157-EQY-5-63+CT-ND - Cut Tape (CT)
3157-EQY-5-63+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EQY-5-63+
Description
RF FILTER 5 DB 8TFDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Frequency RF Filter (Radio Frequency) Bandwidth 8-TFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Mini-Circuits
Package / Case
8-TFDFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Part Status
Active
Height (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1289,56000 Kč289,56 Kč
20144,63400 Kč2 892,68 Kč
50144,24780 Kč7 212,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500122,96512 Kč61 482,56 Kč
1 000117,85128 Kč117 851,28 Kč
Manufacturers Standard Package
Unit Price without VAT:289,56000 Kč
Unit Price with VAT:350,36760 Kč