
ADRF5730BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5730BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5730BCCZN |
Description | DIGITAL ATTENUATOR 24LGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 100 MHz ~ 40 GHz 50 Ohms 500mW 24-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5730BCCZN Models |
Category | Frequency Range 100 MHz ~ 40 GHz |
Manufacturer Analog Devices Inc. | Power (Watts) 500mW |
Packaging Strip | Impedance 50 Ohms |
Part Status Active | Package / Case 24-VFLGA Exposed Pad |
Attenuation Value 0.5dB ~ 31.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 237,47000 Kč | 3 237,47 Kč |
| 10 | 2 856,75700 Kč | 28 567,57 Kč |
| 25 | 2 725,17920 Kč | 68 129,48 Kč |
| Unit Price without VAT: | 3 237,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 917,33870 Kč |









