
ADRF5044BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5044BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5044BCCZN |
Description | IC RF SWITCH SP4T 30GHZ 24LGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm 24-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5044BCCZN Models |
Category | P1dB 28dBm |
Manufacturer Analog Devices Inc. | IIP3 50dBm |
Packaging Strip | Impedance 50Ohm |
Part Status Active | Voltage - Supply 3.3V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C (TC) |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 100MHz ~ 30GHz | Package / Case 24-VFLGA Exposed Pad |
Isolation 43dB | Supplier Device Package 24-LGA (4x4) |
Insertion Loss 2.6dB | Base Product Number |
Test Frequency 30GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 670,03000 Kč | 3 670,03 Kč |
| 10 | 3 241,10400 Kč | 32 411,04 Kč |
| 25 | 3 092,91320 Kč | 77 322,83 Kč |
| Unit Price without VAT: | 3 670,03000 Kč |
|---|---|
| Unit Price with VAT: | 4 440,73630 Kč |










