
ADRF5025BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5025BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5025BCCZN |
Description | IC RF SWITCH SPDT 44GHZ 12LGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 12-LGA (2.25x2.25) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5025BCCZN Models |
Category | Test Frequency 44GHz |
Manufacturer Analog Devices Inc. | P1dB 27.5dBm |
Packaging Strip | IIP3 50dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 3.15V ~ 3.45V |
Topology Reflective | Operating Temperature -40°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 9kHz ~ 44GHz | Package / Case 12-VFLGA |
Isolation 35dB | Supplier Device Package 12-LGA (2.25x2.25) |
Insertion Loss 1.6dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 476,01000 Kč | 3 476,01 Kč |
| 10 | 2 949,08500 Kč | 29 490,85 Kč |
| 25 | 2 817,52000 Kč | 70 438,00 Kč |
| Unit Price without VAT: | 3 476,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 205,97210 Kč |










