0.1 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013J0R1PBSTR

DigiKey Part Number
478-4367-2-ND - Tape & Reel (TR)
478-4367-1-ND - Cut Tape (CT)
478-4367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02013J0R1PBSTR
Description
CAP THIN FILM 0.1PF 25V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013J0R1PBSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.1 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 063
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1012,30500 Kč123,05 Kč
509,52880 Kč476,44 Kč
1008,66800 Kč866,80 Kč
5007,21828 Kč3 609,14 Kč
1 0006,76976 Kč6 769,76 Kč
2 5006,29646 Kč15 741,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,01114 Kč30 055,70 Kč
10 0005,77619 Kč57 761,90 Kč
15 0005,65850 Kč84 877,50 Kč
25 0005,52803 Kč138 200,75 Kč
35 0005,45172 Kč190 810,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč