
HFCW-1132+ | |
|---|---|
DigiKey Part Number | 3157-HFCW-1132+TR-ND - Tape & Reel (TR) 3157-HFCW-1132+CT-ND - Cut Tape (CT) 3157-HFCW-1132+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCW-1132+ |
Description | CER FILTER 11.3GHZ HIGH PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.3GHz (Cutoff) High Pass Ceramic Filter 7 GHz 50Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Insertion Loss 1.7dB |
Manufacturer Mini-Circuits | Filter Type High Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric), 6 PC Pad |
Frequency 11.3GHz (Cutoff) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance 50Ohm | Height (Max) 0.024" (0.61mm) |
Bandwidth 7 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,28000 Kč | 317,28 Kč |
| 20 | 140,60250 Kč | 2 812,05 Kč |
| 50 | 134,80720 Kč | 6 740,36 Kč |
| 100 | 125,98800 Kč | 12 598,80 Kč |
| 200 | 114,39710 Kč | 22 879,42 Kč |
| 500 | 102,80620 Kč | 51 403,10 Kč |
| 1 000 | 85,92382 Kč | 85 923,82 Kč |
| 2 000 | 80,95989 Kč | 161 919,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 69,04185 Kč | 276 167,40 Kč |
| Unit Price without VAT: | 317,28000 Kč |
|---|---|
| Unit Price with VAT: | 383,90880 Kč |









