
LFCW-133+ | |
|---|---|
DigiKey Part Number | 3157-LFCW-133+TR-ND - Tape & Reel (TR) 3157-LFCW-133+CT-ND - Cut Tape (CT) 3157-LFCW-133+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCW-133+ |
Description | CER FILTER 13.65GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.65GHz Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Insertion Loss 2.5dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 13.65GHz | Height (Max) 0.028" (0.70mm) |
Impedance 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,54000 Kč | 318,54 Kč |
| 20 | 158,99700 Kč | 3 179,94 Kč |
| 50 | 149,42180 Kč | 7 471,09 Kč |
| 100 | 143,12240 Kč | 14 312,24 Kč |
| 200 | 133,54835 Kč | 26 709,67 Kč |
| 500 | 132,68426 Kč | 66 342,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 113,13806 Kč | 113 138,06 Kč |
| Unit Price without VAT: | 318,54000 Kč |
|---|---|
| Unit Price with VAT: | 385,43340 Kč |









