
HMC948LP3E | |
|---|---|
DigiKey Part Number | 505-HMC948LP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC948LP3E |
Description | LOG DETECTOR 1-23GHZ |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 1GHz ~ 23GHz 15dBm 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC948LP3E Models |
Category | Input Range 15dBm |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.15V ~ 3.45V |
Packaging Strip | Current - Supply 91 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 1GHz ~ 23GHz | Package / Case 16-VFQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 16-SMT (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 692,60000 Kč | 10 692,60 Kč |
| 10 | 9 325,04400 Kč | 93 250,44 Kč |
| Unit Price without VAT: | 10 692,60000 Kč |
|---|---|
| Unit Price with VAT: | 12 938,04600 Kč |











