


AD5721BCPZ-RL7 | |
|---|---|
DigiKey Part Number | AD5721BCPZ-RL7TR-ND - Tape & Reel (TR) AD5721BCPZ-RL7CT-ND - Cut Tape (CT) AD5721BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5721BCPZ-RL7 |
Description | IC DAC 12BIT 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5721BCPZ-RL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.75V ~ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 12.5µs | Package / Case 16-WFQFN Exposed Pad, CSP |
Output Type Voltage - Buffered | Supplier Device Package 16-LFCSP (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 114,71200 Kč | 1 147,12 Kč |
| 25 | 106,17440 Kč | 2 654,36 Kč |
| 100 | 96,77560 Kč | 9 677,56 Kč |
| 250 | 93,81068 Kč | 23 452,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 86,26105 Kč | 129 391,57 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |










