


AD5665RBCBZ-1-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5665RBCBZ-1-RL7TR-ND - Tape & Reel (TR) 505-AD5665RBCBZ-1-RL7CT-ND - Cut Tape (CT) 505-AD5665RBCBZ-1-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5665RBCBZ-1-RL7 |
Description | IC DAC 16BIT 12-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 12-WLCSP (1.67x2.25) |
Datasheet | Datasheet |
EDA/CAD Models | AD5665RBCBZ-1-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±8, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 4 | Package / Case 12-UFBGA, WLCSP |
Settling Time 7µs | Supplier Device Package 12-WLCSP (1.67x2.25) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,88000 Kč | 518,88 Kč |
| 10 | 416,54700 Kč | 4 165,47 Kč |
| 25 | 390,99880 Kč | 9 774,97 Kč |
| 100 | 370,14340 Kč | 37 014,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 326,64065 Kč | 979 921,95 Kč |
| Unit Price without VAT: | 518,88000 Kč |
|---|---|
| Unit Price with VAT: | 627,84480 Kč |





