


ADR03BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR03BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR03BKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADR03BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR03BKSZ-REEL7 |
Description | IC VREF SERIES 0.1% SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR03BKSZ-REEL7 Models |
Category | Temperature Coefficient 9ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.5V ~ 36V |
Part Status Active | Current - Supply 1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Output 10 mA | Supplier Device Package SC-70-5 |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,31000 Kč | 173,31 Kč |
| 10 | 134,24700 Kč | 1 342,47 Kč |
| 25 | 124,47400 Kč | 3 111,85 Kč |
| 100 | 113,74170 Kč | 11 374,17 Kč |
| 250 | 111,04304 Kč | 27 760,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 99,86253 Kč | 299 587,59 Kč |
| Unit Price without VAT: | 173,31000 Kč |
|---|---|
| Unit Price with VAT: | 209,70510 Kč |










