
ADL6010ACPZN | |
|---|---|
DigiKey Part Number | ADL6010ACPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADL6010ACPZN |
Description | MICROWAVE DETECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 500MHz ~ 43.5GHz -30dBm ~ 15dBm 6-PowerUDFN, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL6010ACPZN Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc. | Current - Supply 2 mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-PowerUDFN, CSP |
Frequency 500MHz ~ 43.5GHz | Supplier Device Package 6-LFCSP (2x2) |
RF Type General Purpose | Base Product Number |
Input Range -30dBm ~ 15dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 386,48000 Kč | 4 386,48 Kč |
| 10 | 3 878,52000 Kč | 38 785,20 Kč |
| 25 | 3 703,02240 Kč | 92 575,56 Kč |
| Unit Price without VAT: | 4 386,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 307,64080 Kč |










