
ADRF5022BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5022BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5022BCCZN |
Description | SILICON SPDT, 0.1-45GHZ, 1W, CUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, Cellular, Radar SPDT 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5022BCCZN Models |
Category | Test Frequency 45GHz |
Manufacturer Analog Devices Inc. | IIP3 55dBm |
Packaging Strip | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type 5G, Cellular, Radar | Voltage - Supply 3.15V ~ 3.45V |
Topology Absorptive | Operating Temperature -40°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 100MHz ~ 45GHz | Package / Case 20-VFLGA Exposed Pad |
Isolation 43dB | Supplier Device Package 20-LGA (3x3) |
Insertion Loss 2.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 234,06000 Kč | 3 234,06 Kč |
| 10 | 2 740,47500 Kč | 27 404,75 Kč |
| 25 | 2 617,24840 Kč | 65 431,21 Kč |
| Unit Price without VAT: | 3 234,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 913,21260 Kč |











