
HMC994APM5E | |
|---|---|
DigiKey Part Number | 505-HMC994APM5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC994APM5E |
Description | IC RF AMP 0HZ-28GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 28GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC994APM5E Models |
Category | Noise Figure 4dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 10V |
Packaging Strip | Current - Supply 250mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 0Hz ~ 28GHz | Package / Case 32-LFQFN Exposed Pad, CSP |
P1dB 28dBm | Supplier Device Package 32-LFCSP-CAV (5x5) |
Gain 16dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 447,86000 Kč | 6 447,86 Kč |
| 10 | 5 716,26500 Kč | 57 162,65 Kč |
| 25 | 5 463,70480 Kč | 136 592,62 Kč |
| Unit Price without VAT: | 6 447,86000 Kč |
|---|---|
| Unit Price with VAT: | 7 801,91060 Kč |










