
HMC980LP4E | |
|---|---|
DigiKey Part Number | 505-HMC980LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC980LP4E |
Description | IC ACTIVE BIAS CONTROLLER 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Biasing PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC980LP4E Models |
Category | Voltage - Supply 5V ~ 16.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -55°C ~ 85°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Applications Current Biasing | Supplier Device Package 24-QFN (4x4) |
Current - Supply 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 819,90000 Kč | 1 819,90 Kč |
| 10 | 1 516,60200 Kč | 15 166,02 Kč |
| 25 | 1 440,89120 Kč | 36 022,28 Kč |
| 100 | 1 357,69710 Kč | 135 769,71 Kč |
| Unit Price without VAT: | 1 819,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 202,07900 Kč |










