
HMC943APM5E | |
|---|---|
DigiKey Part Number | 505-HMC943APM5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC943APM5E |
Description | IC AMP VSAT 24GHZ-34GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 24GHz ~ 34GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC943APM5E Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 6V |
Packaging Strip | Current - Supply 1.3A |
Part Status Active | Mounting Type Surface Mount |
Frequency 24GHz ~ 34GHz | Package / Case 32-LFQFN Exposed Pad, CSP |
P1dB 33dBm | Supplier Device Package 32-LFCSP-CAV (5x5) |
Gain 23dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 270,72000 Kč | 2 270,72 Kč |
| 10 | 1 999,03100 Kč | 19 990,31 Kč |
| 25 | 1 905,04760 Kč | 47 626,19 Kč |
| 100 | 1 776,42450 Kč | 177 642,45 Kč |
| Unit Price without VAT: | 2 270,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 747,57120 Kč |




