
ADRF5144BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5144BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5144BCCZN |
Description | 10W SPDT IN SOI, 500MHZ TO 20GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5144BCCZN Models |
Category | Test Frequency 26GHz |
Manufacturer Analog Devices Inc. | IIP3 70dBm |
Packaging Strip | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type Radar | Voltage - Supply 3.15V ~ 3.45V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 1GHz ~ 20GHz | Package / Case 20-VFLGA Exposed Pad |
Isolation 43dB | Supplier Device Package 20-LGA (3x3) |
Insertion Loss 1.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 312,08000 Kč | 4 312,08 Kč |
| 10 | 3 679,45200 Kč | 36 794,52 Kč |
| 25 | 3 521,53440 Kč | 88 038,36 Kč |
| Unit Price without VAT: | 4 312,08000 Kč |
|---|---|
| Unit Price with VAT: | 5 217,61680 Kč |










