
CMD319C3 | |
|---|---|
DigiKey Part Number | 2312-CMD319C3TR-ND - Tape & Reel (TR) 2312-CMD319C3CT-ND - Cut Tape (CT) 2312-CMD319C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD319C3 |
Description | 8-12GHZ ULTRA LOW NF LNA |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 8GHz ~ 12GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 2V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 30mA |
Part Status Active | Test Frequency 10GHz ~ 12GHz |
Frequency 8GHz ~ 12GHz | Mounting Type Surface Mount |
P1dB 16dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 24dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 0.95dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 516,27000 Kč | 1 516,27 Kč |
| 25 | 1 028,27200 Kč | 25 706,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 813,46880 Kč | 81 346,88 Kč |
| Unit Price without VAT: | 1 516,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 834,68670 Kč |











