Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP151ACPZ-1.8-R7

DigiKey Part Number
505-ADP151ACPZ-1.8-R7TR-ND - Tape & Reel (TR)
505-ADP151ACPZ-1.8-R7CT-ND - Cut Tape (CT)
505-ADP151ACPZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP151ACPZ-1.8-R7
Description
IC REG LIN 1.8V 200MA 6-LFCSP-UD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP151ACPZ-1.8-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
20 µA
Mfr
Current - Supply (Max)
350 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-UDFN Exposed Pad, CSP
Voltage - Input (Max)
5.5V
Supplier Device Package
6-LFCSP-UD (2x2)
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 113
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1020,74600 Kč207,46 Kč
2518,79760 Kč469,94 Kč
10016,64930 Kč1 664,93 Kč
25015,62588 Kč3 906,47 Kč
50015,00854 Kč7 504,27 Kč
1 00014,77839 Kč14 778,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,87226 Kč41 616,78 Kč
6 00013,56502 Kč81 390,12 Kč
9 00013,41114 Kč120 700,26 Kč
15 00013,24076 Kč198 611,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč