
EVAL-CN0369SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0369SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0369SDPZ |
Description | EVAL BOARD FOR ADF4355-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4355-2 Circuits from the Lab™ Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Type Timing |
Manufacturer Analog Devices Inc. | Function Frequency Synthesizer |
Series | Utilized IC / Part ADF4355-2 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 720,54000 Kč | 7 720,54 Kč |
| Unit Price without VAT: | 7 720,54000 Kč |
|---|---|
| Unit Price with VAT: | 9 341,85340 Kč |








