


AD8065ARTZ-REEL | |
|---|---|
DigiKey Part Number | AD8065ARTZ-REELTR-ND - Tape & Reel (TR) AD8065ARTZ-REELCT-ND - Cut Tape (CT) AD8065ARTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8065ARTZ-REEL |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8065ARTZ-REEL Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 6.6mA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 180V/µs | Supplier Device Package SOT-23-5 |
-3db Bandwidth 145 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 95,16300 Kč | 951,63 Kč |
| 25 | 87,88080 Kč | 2 197,02 Kč |
| 100 | 79,87640 Kč | 7 987,64 Kč |
| 250 | 76,78380 Kč | 19 195,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 67,66824 Kč | 676 682,40 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |











