
TPS650061RUKR | |
|---|---|
DigiKey Part Number | 296-44365-2-ND - Tape & Reel (TR) 296-44365-1-ND - Cut Tape (CT) 296-44365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650061RUKR |
Description | IC CONV STPDWN 2.25MHZ DL 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650061RUKR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 20-WQFN (3x3) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 2.3V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 65,30400 Kč | 653,04 Kč |
| 25 | 60,02080 Kč | 1 500,52 Kč |
| 100 | 54,22940 Kč | 5 422,94 Kč |
| 250 | 51,46524 Kč | 12 866,31 Kč |
| 500 | 51,21034 Kč | 25 605,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,73630 Kč | 140 208,90 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |




