HDD, CD, DVD Drive Interface 64-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB9261IPVP

DigiKey Part Number
296-35545-ND
Manufacturer
Manufacturer Product Number
TUSB9261IPVP
Description
IC INTFACE SPECIALIZED 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
HDD, CD, DVD Drive Interface 64-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TUSB9261IPVP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB
Manufacturer
Texas Instruments
Package / Case
64-TQFP Exposed Pad
Packaging
Tray
Supplier Device Package
64-HTQFP (7x7)
Part Status
Active
Mounting Type
Surface Mount
Applications
HDD, CD, DVD Drive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 245
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1182,47000 Kč182,47 Kč
10141,54800 Kč1 415,48 Kč
25131,32160 Kč3 283,04 Kč
100120,07290 Kč12 007,29 Kč
250114,71208 Kč28 678,02 Kč
500111,48216 Kč55 741,08 Kč
1 000108,82276 Kč108 822,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,47000 Kč
Unit Price with VAT:220,78870 Kč