
TUSB9261DEMO | |
|---|---|
DigiKey Part Number | 296-29882-ND |
Manufacturer | |
Manufacturer Product Number | TUSB9261DEMO |
Description | EVAL BOARD FOR TUSB9261 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TUSB9261 - USB 3.0 to SATA Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TUSB9261DEMO Models |
Category | Function USB 3.0 to SATA |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part TUSB9261 |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,85000 Kč | 1 414,85 Kč |
| Unit Price without VAT: | 1 414,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,96850 Kč |


