
SS-74500-043 | |
|---|---|
DigiKey Part Number | 380-SS-74500-043-ND |
Manufacturer | |
Manufacturer Product Number | SS-74500-043 |
Description | 2X1 SHIELDED STACK JACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Stewart Connector | Termination Solder |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Housing Material Thermoplastic |
Number of Rows 2 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 78,35400 Kč | 783,54 Kč |
| 25 | 73,43640 Kč | 1 835,91 Kč |
| 50 | 69,92840 Kč | 3 496,42 Kč |
| 100 | 66,58740 Kč | 6 658,74 Kč |
| 250 | 62,41800 Kč | 15 604,50 Kč |
| 720 | 57,93050 Kč | 41 709,96 Kč |
| 1 440 | 55,16772 Kč | 79 441,52 Kč |
| 2 880 | 52,53768 Kč | 151 308,52 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |





