
TPS2560DRCT | |
|---|---|
DigiKey Part Number | 296-25547-2-ND - Tape & Reel (TR) 296-25547-1-ND - Cut Tape (CT) 296-25547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2560DRCT |
Description | IC PWR SWITCH N-CHAN 1:2 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2560DRCT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 44mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-VSON (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 25 | 24,06360 Kč | 601,59 Kč |
| 100 | 21,40960 Kč | 2 140,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,14380 Kč | 5 035,95 Kč |
| 500 | 19,38074 Kč | 9 690,37 Kč |
| 750 | 18,99815 Kč | 14 248,61 Kč |
| 1 250 | 18,57466 Kč | 23 218,33 Kč |
| 1 750 | 18,32694 Kč | 32 072,15 Kč |
| 2 500 | 18,08885 Kč | 45 222,12 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |






