Handheld/Mobile Devices PMIC 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS650061RUKT

DigiKey Part Number
296-25358-2-ND - Tape & Reel (TR)
296-25358-1-ND - Cut Tape (CT)
296-25358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS650061RUKT
Description
IC CONV STPDWN 2.25MHZ DL 20WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS650061RUKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
20-WFQFN Exposed Pad
Part Status
Active
Supplier Device Package
20-WQFN (3x3)
Applications
Handheld/Mobile Devices
Base Product Number
Voltage - Supply
2.3V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
1084,51700 Kč845,17 Kč
2577,93600 Kč1 948,40 Kč
10070,70450 Kč7 070,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25067,25576 Kč16 813,94 Kč
50065,17654 Kč32 588,27 Kč
75064,13573 Kč48 101,80 Kč
1 25062,98224 Kč78 727,80 Kč
1 75062,30850 Kč109 039,88 Kč
2 50061,65996 Kč154 149,90 Kč
Manufacturers Standard Package
Unit Price without VAT:110,87000 Kč
Unit Price with VAT:134,15270 Kč

Other Suppliers on DigiKey

20In Stock
Ships from Rochester Electronics, LLC