
TUSB9261PVP | |
|---|---|
DigiKey Part Number | 296-28827-ND |
Manufacturer | |
Manufacturer Product Number | TUSB9261PVP |
Description | IC INTFACE SPECIALIZED 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HDD, CD, DVD Drive Interface 64-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB9261PVP Models |
Category | Voltage - Supply 1.1V, 3.3V |
Manufacturer Texas Instruments | Package / Case 64-TQFP Exposed Pad |
Packaging Tray | Supplier Device Package 64-HTQFP (7x7) |
Part Status Active | Mounting Type Surface Mount |
Applications HDD, CD, DVD Drive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 10 | 114,79600 Kč | 1 147,96 Kč |
| 25 | 106,24160 Kč | 2 656,04 Kč |
| 100 | 96,84070 Kč | 9 684,07 Kč |
| 250 | 92,35676 Kč | 23 089,19 Kč |
| 500 | 89,65558 Kč | 44 827,79 Kč |
| 1 000 | 87,43189 Kč | 87 431,89 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |






