
AT25DN512C-SSHF-B | |
|---|---|
DigiKey Part Number | 1265-1183-5-ND |
Manufacturer | |
Manufacturer Product Number | AT25DN512C-SSHF-B |
Description | IC FLASH 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 1.75ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 98 | 8,84490 Kč | 866,80 Kč |
| 196 | 8,64990 Kč | 1 695,38 Kč |
| 294 | 8,53633 Kč | 2 509,68 Kč |
| 588 | 8,34027 Kč | 4 904,08 Kč |
| 1 078 | 8,16916 Kč | 8 806,35 Kč |
| 5 096 | 7,73304 Kč | 39 407,57 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











