
PE1805C4A6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE1805C4A6_R1_00001TR-ND - Tape & Reel (TR) 3757-PE1805C4A6_R1_00001CT-ND - Cut Tape (CT) 3757-PE1805C4A6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1805C4A6_R1_00001 |
Description | TVS DIODE 5VWM 20VC SOT236 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | 0.8pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,42786 Kč | 713,93 Kč |
| 1 000 | 1,28088 Kč | 1 280,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96591 Kč | 2 897,73 Kč |
| 6 000 | 0,88192 Kč | 5 291,52 Kč |
| 9 000 | 0,71393 Kč | 6 425,37 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |










