


FDN304P | |
|---|---|
DigiKey Part Number | 5399-FDN304PTR-ND - Tape & Reel (TR) 5399-FDN304PCT-ND - Cut Tape (CT) 5399-FDN304PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN304P |
Description | 20V 5A 52M@4.5V,2.4A 1.31W 1V 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.4A (Tc) 500mW (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 605 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 52mOhm @ 2.4A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 100 | 1,36600 Kč | 136,60 Kč |
| 500 | 0,99148 Kč | 495,74 Kč |
| 1 000 | 0,86988 Kč | 869,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71416 Kč | 2 142,48 Kč |
| 6 000 | 0,63547 Kč | 3 812,82 Kč |
| 9 000 | 0,59529 Kč | 5 357,61 Kč |
| 15 000 | 0,55007 Kč | 8 251,05 Kč |
| 21 000 | 0,52326 Kč | 10 988,46 Kč |
| 30 000 | 0,49719 Kč | 14 915,70 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |










