


S-1142CC5I-E6T1U | |
|---|---|
DigiKey Part Number | 1662-2477-2-ND - Tape & Reel (TR) 1662-2477-1-ND - Cut Tape (CT) 1662-2477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1142CC5I-E6T1U |
Description | IC REG LINEAR 12.5V 200MA 6-HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 30dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 50V | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Output (Min/Fixed) 12.5V | Supplier Device Package 6-HSOP |
Voltage Dropout (Max) 0.4V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 27,34200 Kč | 273,42 Kč |
| 25 | 24,86800 Kč | 621,70 Kč |
| 100 | 22,13810 Kč | 2 213,81 Kč |
| 250 | 20,83632 Kč | 5 209,08 Kč |
| 500 | 20,05172 Kč | 10 025,86 Kč |
| 1 000 | 19,97498 Kč | 19 974,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,87496 Kč | 37 749,92 Kč |
| 4 000 | 18,43757 Kč | 73 750,28 Kč |
| 6 000 | 18,21864 Kč | 109 311,84 Kč |
| 10 000 | 17,97592 Kč | 179 759,20 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |










