NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSNC103H357HBBXH

DigiKey Part Number
2315-JSNC103H357HBBXHTR-ND - Tape & Reel (TR)
2315-JSNC103H357HBBXHCT-ND - Cut Tape (CT)
2315-JSNC103H357HBBXHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JSNC103H357HBBXH
Description
THERM NTC 10KOHM 3570K 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±3%
Manufacturer
Kamaya Inc.
B Value Tolerance
±3%
Series
B25/85
3570K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
240 mW
Part Status
Active
Package / Case
0805 (2012 Metric)
Resistance in Ohms @ 25°C
10k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
51,25200 Kč6,26 Kč
101,18900 Kč11,89 Kč
251,09280 Kč27,32 Kč
501,02600 Kč51,30 Kč
1000,96560 Kč96,56 Kč
5000,84632 Kč423,16 Kč
1 0000,80252 Kč802,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,72546 Kč2 901,84 Kč
8 0000,69183 Kč5 534,64 Kč
12 0000,67349 Kč8 081,88 Kč
20 0000,65171 Kč13 034,20 Kč
28 0000,63813 Kč17 867,64 Kč
40 0000,62434 Kč24 973,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč