
EXB-2HV100JV | |
|---|---|
DigiKey Part Number | Y1100TR-ND - Tape & Reel (TR) Y1100CT-ND - Cut Tape (CT) Y1100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV100JV |
Description | RES ARRAY 8 RES 10 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-2HV100JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 10 | Supplier Device Package 1506 |
Tolerance ±5% | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X163100JP | CTS Resistor Products | 13 354 | 60-741X163100JPCT-ND | 6,93000 Kč | Similar |
| YC248-JR-0710RL | YAGEO | 4 159 | 13-YC248-JR-0710RLCT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,19200 Kč | 54,80 Kč |
| 50 | 1,93180 Kč | 96,59 Kč |
| 100 | 1,71130 Kč | 171,13 Kč |
| 250 | 1,46820 Kč | 367,05 Kč |
| 500 | 1,31574 Kč | 657,87 Kč |
| 1 000 | 1,18660 Kč | 1 186,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,97532 Kč | 4 876,60 Kč |
| 10 000 | 0,89846 Kč | 8 984,60 Kč |
| 15 000 | 0,85897 Kč | 12 884,55 Kč |
| 25 000 | 0,81429 Kč | 20 357,25 Kč |
| 35 000 | 0,78768 Kč | 27 568,80 Kč |
| 50 000 | 0,76167 Kč | 38 083,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |









