
741X163100JP | |
|---|---|
DigiKey Part Number | 60-741X163100JPTR-ND - Tape & Reel (TR) 60-741X163100JPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 741X163100JP |
Description | RES ARRAY 8 RES 10 OHM 1506 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10 | Package / Case 1506, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.156" L x 0.063" W (3.95mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 3,73760 Kč | 93,44 Kč |
| 50 | 3,30500 Kč | 165,25 Kč |
| 100 | 2,94180 Kč | 294,18 Kč |
| 250 | 2,53992 Kč | 634,98 Kč |
| 500 | 2,28836 Kč | 1 144,18 Kč |
| 1 000 | 2,07481 Kč | 2 074,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,69416 Kč | 8 470,80 Kč |
| 10 000 | 1,56971 Kč | 15 697,10 Kč |
| 15 000 | 1,50578 Kč | 22 586,70 Kč |
| 25 000 | 1,43346 Kč | 35 836,50 Kč |
| 35 000 | 1,39036 Kč | 48 662,60 Kč |
| 50 000 | 1,34827 Kč | 67 413,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

